Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXB0104GXUR

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104GXUR.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Datasheet5 pages18 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TXB0104GXUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.557
Stock
265,162
324,103
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
12
12
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
31 ns
31 ns
Data Rate
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA

Related Parts

Texas InstrumentsTXB0104YZTR
Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA
Texas InstrumentsTXB0104ZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EYZTR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
Texas InstrumentsTXS0104EGXUR
Voltage Level Translator 12-Pin BGA MICROSTAR JUNIOR T/R
NLSV4T3234 Series 4.5 V 4Bit Dual Supply Bus Buffer Level Translator-FlipChip-11

Descriptions

Descriptions of Texas Instruments TXB0104GXUR provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
4-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15 kV ESD Protect 12-BGA MICROSTAR JUNIOR -40 to 85
Voltage Level Tristate,Non-inverting 1 4 100Mbps Bidirectional 1.65V~5.5V 1.2V~3.6V BGA SMD mount,glue mount 2.5mm*2mm*360μm
Transceiver IC; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Package/Case:12-VFBGA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.