Texas Instruments TXB0104ZXUR

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
$ 0.557
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104ZXUR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Datasheet25 pages18 years ago
Datasheet5 pages19 years ago
Technical Drawing2 pages21 years ago

HQonline

Newark

LCSC

iiiC

Inventory History

3 month trend:
-63.29%

CAD Models

Download Texas Instruments TXB0104ZXUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.631
Stock
362,234
235,195
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
12
12
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
31 ns
31 ns
Data Rate
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTXB0104YZTR
Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA
Texas InstrumentsTXB0104GXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EYZTR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
Texas InstrumentsTXS0104EGXUR
Voltage Level Translator 12-Pin BGA MICROSTAR JUNIOR T/R
NLSV4T3234 Series 4.5 V 4Bit Dual Supply Bus Buffer Level Translator-FlipChip-11

Descriptions

Descriptions of Texas Instruments TXB0104ZXUR provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 12-BGA MICROSTAR JUNIOR -40 to 85
Voltage Level Translator 7.4ns Tri-State Non-Inverting 1-Ch 4-Bit 1.2V/1.65V 3.6V/5.5V 100Mbps Bi-Dir 1.65V~5.5V 1.2V~3.6V BGA SMD Adhesive Mount 2.5mm × 2mm × 500μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.