Texas Instruments TXS0104EZXUR

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0104EZXUR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet26 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

element14 APAC

Farnell

iiiC

CAD Models

Download Texas Instruments TXS0104EZXUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
Stock
1,649,453
353,747
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
12
12
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
260 ns
260 ns
Data Rate
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0104EZXUR.

Related Parts

Texas InstrumentsTXS0104EYZTR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
Texas InstrumentsTXS0104EGXUR
Voltage Level Translator 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXB0104YZTR
Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA
Texas InstrumentsTXB0104ZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXB0104GXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
NLSV4T3234 Series 4.5 V 4Bit Dual Supply Bus Buffer Level Translator-FlipChip-11

Descriptions

Descriptions of Texas Instruments TXS0104EZXUR provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 12-BGA MICROSTAR JUNIOR -40 to 85
Voltage Level 260ns@ 1.8V @ 2.5V Push-pull type,Open drain 1 4 1.65V,2.3V 3.6V,5.5V 24Mbps Bidirectional 2.3V~5.5V 1.65V~3.6V BGA-12 SMD mount,glue mount 610μm(height)
VOLT LEVEL TRANSLATOR, 4BIT, VFBGA-12; Logic Device Type:Voltage Level Translator; Logic Family / Base Number:-; Logic Case Style:BGA; No. of Pins:12Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.