Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXB0104YZTR

Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA

$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104YZTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet28 pages15 years ago

Upverter

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-41.76%

CAD Models

Download Texas Instruments TXB0104YZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTXB0104ZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXB0104GXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EYZTR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
Texas InstrumentsTXS0104EGXUR
Voltage Level Translator 12-Pin BGA MICROSTAR JUNIOR T/R
NLSV4T3234 Series 4.5 V 4Bit Dual Supply Bus Buffer Level Translator-FlipChip-11

Descriptions

Descriptions of Texas Instruments TXB0104YZTR provided by its distributors.

Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R / IC XLATR VOLT-LVL 4B ESD 12DSBGA
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 12-DSBGA -40 to 85
e1 ACTIVE (Last Updated: 2days ago) TXB0104 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 31ns 1.4V 625mum -20muA
Voltage Level Translator Tri-State Non-Inverting 1-Ch 4-Bit 100Mbps Bidirectional 1.2V~3.6V 1.65V~5.5V DSBGA-12 SMD 630μm H
VOLT LEVEL TRANSLATOR, 4BIT, DSBGA-12; Logic Family / Base Number: -; Logic Device Type: Voltage Level Translator; Logic Case Style: DSBGA; No. of Pins: 12Pins; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Logic IC Fami

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0104YZTR .