Texas Instruments TVP5146M2PFPR

10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
$ 6.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5146M2PFPR.

Texas Instruments

Datasheet108 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet107 pages14 years ago
Datasheet107 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+1.90%

CAD Models

Download Texas Instruments TVP5146M2PFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.654
$ 8.055
$ 8.055
Stock
324,149
171,552
171,552
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
3 V
3 V
Max Supply Voltage
1.95 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5146M2PFPR.

Related Parts

Texas InstrumentsSN65LVDS301ZQER
Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN65LVDS301ZQE
Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsSN65LVDS302ZQER
Programmable 27-Bit Display Serial Interface Receiver 80-BGA MICROSTAR JUNIOR -40 to 85
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz
NXP SemiconductorsPTN3700EV/G,118
Interface Tape & Reel (TR) PTN3700EV Surface Mount video processing unit 4.5mm 1.95V -40C
STMicroelectronicsSTM32F078VBT6
MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TVP5146M2PFPR provided by its distributors.

10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
Video Decoder 4 ADC 11bit 80-Pin HTQFP EP T/R
Digital Video Decoder, 11Bit, Htqfp-80; Resolution (Bits):11Bit; Supply Voltage Min:1.65V; Supply Voltage Max:1.95V; Tv / Video Case Style:htqfp; No. Of Pins:80Pins; Adc Sample Rate:30Msps; No. Of Input Channels:4Channels Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP5146M2PFPR.