STMicroelectronics STM32F078VBT6

MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F078VBT6.

Upverter

Datasheet125 pages7 years ago

Newark

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.73%

CAD Models

Download STMicroelectronics STM32F078VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F071VBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F072VBT6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
NXP SemiconductorsMKL26Z128VLL4
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL36Z128VLL4
MCU 32-bit Kinetis KL3x ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3N2CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 48MHZ, QFP-100
MCU 32-Bit EFM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F078VBT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STM32F078VBT6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,128KB FLASH,100-PIN LQFP
Mainstream ARM Cortex-M0 Low-voltage line 1,8V MCU with 128 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
STMICROELECTRONICS STM32F078VBT6 32 Bit Microcontroller, Low Voltage Line, ARM Cortex-M0, 48 MHz, 128 KB, 16 KB, 100 Pins, LQFP
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, 48MHz, CMOS
IC MCU 32BIT 128KB FLASH 100LQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-100; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics