Texas Instruments TVP5146M2PFP

HTQFP-80(12x12) Video Interface ICs ROHS
$ 8.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5146M2PFP.

HQonline

Datasheet108 pages13 years ago

Texas Instruments

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+50.59%

CAD Models

Download Texas Instruments TVP5146M2PFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.125
$ 6.388
$ 6.388
Stock
174,808
325,140
325,140
Authorized Distributors
4
0
0
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5146M2PFP.

Related Parts

Texas InstrumentsTSB41AB3PFP
Texas Instruments IEEE 1394-1995/IEEE 1394a-2000 Cable Transceiver IC, 80-Pin, SMT, HTQFP
Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849IDVSX/NOPB
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
Analog DevicesAD9883AKST-110
110 MSPS/140 MSPS Analog Interface for Flat Panel Displays / AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP Tray
MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipLAN9512I-JZX
LAN9512I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64

Descriptions

Descriptions of Texas Instruments TVP5146M2PFP provided by its distributors.

HTQFP-80(12x12) Video Interface ICs ROHS
10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
Video Decoder 4ADC 11-Bit 80-Pin HTQFP EP Tray
11bit QFP SMD mount 12mm*12mm*1.05mm
IC, VIDEO DECODER, 10BIT 30MSPS HTQFP-80
IC DIGITL VIDEO DECODER 80-HTQFP
TVP5146M2 10-BIT HIGH QUALITY SI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP5146M2PFP .
  • TVP5146M2PFP.