Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83849IDVSX/NOPB

Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83849IDVSX/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments DP83849IDVSX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.77
$ 7.048
Stock
315,257
174,836
Authorized Distributors
0
4
Number of Ports
-
-
Case/Package
TQFP
TQFP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
80
80
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849CVSX/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849IVS/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
Texas InstrumentsDP83849IFVS/NOPB
Ethernet PHY ICs; DP83849IFVS/NOPB; TEXAS INSTRUMENTS; 100 Mbps; 80; 3 V; 3.6 V
Texas InstrumentsDP83849IVSX/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP T/R
Texas InstrumentsDP83849IFVSX/NOPB
5A991.B.1 DP83849 Tape & Reel (TR) Ethernet interface transceiver 3.3V 180mA 137m 100Mbps

Descriptions

Descriptions of Texas Instruments DP83849IDVSX/NOPB provided by its distributors.

Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
2 3V 3.6V 10Mbps,100Mbps QFP SMD mount,glue mount 1.05mm(height)
e4 DP83849 Tape & Reel (TR) Ethernet interface receiver 3.3V 137m 100Mbps 594mW
PHY 2-CH 10Mbps/100Mbps 3.3V 80-Pin TQFP T/R
Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP80
Transceiver TQFP-80(12x12) Ethernet ICs ROHS
IC TXRX ETHERNET PHY DUAL 80TQFP
IC 3-8 LINE DECODER/DEMUX 16SOIC
IC LED DRVR LIN I2C 38MA 24QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83849IDVSXNOPB