Texas Instruments TSB41AB3PFP

Texas Instruments IEEE 1394-1995/IEEE 1394a-2000 Cable Transceiver IC, 80-Pin, SMT, HTQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41AB3PFP.

Farnell

Datasheet54 pages15 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB41AB3PFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.215
$ 27.215
Stock
255,789
177,818
177,818
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
Transceiver
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTSB41AB1PAPG4
IEEE 1394a One-Port Cable Transceiver/Arbiter 64-HTQFP 0 to 70
Texas InstrumentsDS92LV090ATVEH/NOPB
LVDS/LVTTL Level Shifter, 210mA, 9-Ch, 3V/3.6V, 3.2ns, 100Mbps, QFP, SMD, 10mm × 10mm × 1.4mm
Texas InstrumentsDS92LV090ATVEHX/NOPB
e3 DS92LV090 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 1.6mm 3.2ns

Descriptions

Descriptions of Texas Instruments TSB41AB3PFP provided by its distributors.

Texas Instruments IEEE 1394-1995/IEEE 1394a-2000 Cable Transceiver IC, 80-Pin, SMT, HTQFP
EAR99 TSB41AB3 Tray IEEE 1394 interface transceiver 3V 115mA 1.2mm 400Mbps
IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP 0 to 70
IC, CONTROLLER, 400MBPS, SMD; Device Type: Cable Transceiver; Data Rate: 400Mbps; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: HTQFP; No. of Pins: 80Pins; Operating; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSB41AB3 PFP
  • TSB41AB3PFP .