Texas Instruments TUSB8040

the tusb8040 is usb 3.0 compliant hub available in an 80-pin qfp package. the device is designed for operation over...

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsTUSB804014,7397
13h
North Star MicroNS-TUSB8040Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8040.

Descriptions

Descriptions of Texas Instruments TUSB8040 provided by its distributors.

the tusb8040 is usb 3.0 compliant hub available in an 80-pin qfp package. the device is designed for operation over the industrial temperature range of 40c to 85c. the tusb8040 provides simultaneous superspeed and high-speed/full-speed connections on the upstream port and provides superspeed high-speed full-speed or low-speed connections on the downstream ports. when the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections superspeed connectivity is disabled on the downstream ports. when the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections superspeed and high-speed connectivity are disabled on the downstream ports. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.