Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB8020BIPHPQ1

Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube Automotive 48-Pin HTQFP EP
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8020BIPHPQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet45 pages12 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages23 years ago

Upverter

Inventory History

3 month trend:
-18.22%

CAD Models

Download Texas Instruments TUSB8020BIPHPQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.94
$ 5.268
$ 5.268
Stock
235,828
638,100
638,100
Authorized Distributors
2
2
2
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
990 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8020BIPHPQ1.

Related Parts

Texas InstrumentsTUSB4020BIPHP
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 48-Pin HTQFP EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
IC USB HUB CTRLR 4PORT LP 48TQFP USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7)
USB Interface, TetraHub, USB Hub Controller, USB 2.0, 4.75 V, 5.25 V, TQFP, 48 Pins
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 48-Pin TQFP

Descriptions

Descriptions of Texas Instruments TUSB8020BIPHPQ1 provided by its distributors.

Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube Automotive 48-Pin HTQFP EP
Automotive Two-Port SuperSpeed 5.0Gbps USB 3.0 Hub 48-HTQFP -40 to 85
IC USB 3.0 HUB 2 PORT 48-HTQFP "USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 48-HTQFP (7x7)"
IC USB 3.0 HUB 2 PORT 48-HTQFP
TUSB8020 ACTIVE (Last Updated: 5days ago) Tube e4 interface controller 1.1V 3.3V 1.2mm 15muA 5Gbps
TUSB8020B-Q1 AUTOMOTIVE TWO-PORT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.