Texas Instruments TUSB4020BIPHP

Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 48-Pin HTQFP EP
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB4020BIPHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages23 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments TUSB4020BIPHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 4.353
$ 4.353
Stock
496,597
351,632
351,632
Authorized Distributors
2
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
I2C, SMBus, USB
USB
USB
Data Rate
480 Mbps
-
-
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
990 mV
990 mV
990 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB4020BIPHP.

Related Parts

Texas InstrumentsTUSB8020BPHP
Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tray 48-Pin HTQFP EP
Texas InstrumentsTUSB8020BIPHPQ1
Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube Automotive 48-Pin HTQFP EP
Texas InstrumentsTUSB8020BIPHPR
Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 48-Pin HTQFP EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 48-Pin TQFP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 48-Pin TQFP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP

Descriptions

Descriptions of Texas Instruments TUSB4020BIPHP provided by its distributors.

Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 48-Pin HTQFP EP
Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85
TUSB4020BI Two-Port USB 2.0 Hub | IC USB 2.0 2PORT HUB IND 48HTQFP
USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7)
USB 2.0 HUB, 480MBPS, HTQFP-48; Type USB IC: Contrôleur de hub USB; Standard USB: USB 2.0; Tension, alimentation min.: 3mV; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: HTQFP; Nombre de broches: 48Broche(s);
Usb 2.0 Hub, 480Mbps, Htqfp-48; Usb Ic Type:Usb Hub Controller; Usb Standard:Usb 2.0; Supply Voltage Min:3Mv; Supply Voltage Max:3.6V; Interface Case Style:Htqfp; No. Of Pins:48Pins; Data Rate:480Mbps; No. Of Ports:2 Port; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB4020BIPHP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB4020BIPHP .