Microchip USB4604-1080HN

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB4604-1080HN.

Upverter

Datasheet55 pages7 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download Microchip USB4604-1080HN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 5.06
$ 5.06
Stock
323,616
288,148
288,148
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
USB
I2C, SPI, USB
I2C, SPI, USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
4
4
4
Max Supply Voltage
3.3 V
5.5 V
5.5 V
Min Supply Voltage
1.8 V
3 V
3 V

Supply Chain

Projected EOL Date2039-05-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
M8C MCU, 1KB Flash, 3V-5.5V, I2C/SPI/USB, QFN, SMD, 7mm × 7mm × 950μm
Low Speed/Full Speed USB Controller USB 2.0 3.3V Tray 48-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
USB2640I Series 3.3 V USB 2.0 Flash Media Controller w/ Hi-Speed USB Hub-QFN-48

Descriptions

Descriptions of Microchip USB4604-1080HN provided by its distributors.

Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
USB Interface Integrated Circuits; MICROCHIP; USB4604-1080HN; USB; 1 mm; 1.8 V - 3.3 V; 48
USB Interface, USB 2.0, 3 V to 5.5 V, 48 Pins, SQFN-EP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.