Texas Instruments TUSB4041IPAPR

4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85
$ 3.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB4041IPAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages23 years ago

Newark

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TUSB4041IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.901
$ 7.244
$ 7.244
Stock
237,184
164,674
164,674
Authorized Distributors
2
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
I2C, SMBus, USB
-
-
Data Rate
480 Mbps
-
-
Number of Ports
4
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
990 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB4041IPAPR.

Related Parts

Texas InstrumentsTUSB4020BIPHP
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 48-Pin HTQFP EP
USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN
Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Enhanced High Speed USB Host Controller with Parallel Interface, -40 to 85 °C, RoHS
USB Interface, USB Embedded Host Controller, USB 2.0, 2.97 V, 3.63 V, TQFP, 64
Texas InstrumentsTUSB8041RGCR
USB 3.0 Hub, Full/High/Super Speed, 4-Port, 1.1V/3.3V, T/R, 64-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments TUSB4041IPAPR provided by its distributors.

4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85
Full Speed Programmable USB Controller USB 2.0 3.3V T/R 64-Pin HTQFP EP
USB 2.0 HUB, 480MBPS, HTQFP-64; Available until stocks are exhausted
USB 2.0 HUB, 480MBPS, HTQFP-64; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3mV; Supply Voltage Max: 3.6V; Interface Case Style: HTQFP; No. of Pins: 64Pins; Data Rate: 480Mbps; No. of Ports: 4 Por

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB4041IPAPR .