FTDI FT313HL-R

Enhanced High Speed USB Host Controller with Parallel Interface, -40 to 85 °C, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT313HL-R.

IHS

Datasheet55 pages6 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download FTDI FT313HL-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTUSB2077APT
TEXAS INSTRUMENTS TUSB2077APTUSB Interface, USB Transceiver, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pins
Texas InstrumentsTUSB2077APTR
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V T/R 48-Pin LQFP
Texas InstrumentsTUSB2077APTRG4
7-Port USB Hub with Optional Serial EEPROM Interface 3.3V 48-Pin LQFP T/R

Descriptions

Descriptions of FTDI FT313HL-R provided by its distributors.

Enhanced High Speed USB Host Controller with Parallel Interface, -40 to 85 °C, RoHS
FTDI SCT
Usb Interface, Usb Embedded Host Controller, Usb 2.0, 2.97 V, 3.63 V, Lqfp, 64 Rohs Compliant: Yes
USB Bus Controller, CMOS, PQFP64
USB HOST CONTROLLER, 480MBPS, LQFP-64
USB HOST CONTROLLER, 480MBPS, LQFP-64; USB IC Type: USB Host Controller / Android Host; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Interface Case Style: LQFP; No. of Pins: 64Pins; Data Rate: 48

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D