Texas Instruments TUSB4041IPAPQ1

Low Speed/Full Speed/High Speed USB Controller Hub USB 2.0 3.3V Tray Automotive 64-Pin HTQFP EP
$ 7.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB4041IPAPQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+634%

CAD Models

Download Texas Instruments TUSB4041IPAPQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.244
$ 3.901
$ 3.901
Stock
172,083
242,603
242,603
Authorized Distributors
3
2
2
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
-
4
4
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
990 mV
990 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB4041IPAPQ1.

Descriptions

Descriptions of Texas Instruments TUSB4041IPAPQ1 provided by its distributors.

Low Speed/Full Speed/High Speed USB Controller Hub USB 2.0 3.3V Tray Automotive 64-Pin HTQFP EP
Automotive 4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85
TUSB4041 ACTIVE (Last Updated: 5days ago) Tray e4 interface controller 1.1V 3.3V 1.2mm -40C~85C
Automotive Four-Port High-Speed 480Mbps USB 2.0 Hub
Power Supply Support Circuit, Fixed, 2 Channel, PQFP64
USB Bus Controller, CMOS, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.