Texas Instruments TSC2300IPAGR

Touch Screen Controllers 20-Bit, 48-Ksps I2S Audio Codec
$ 2.801

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2300IPAGR.

Arrow Electronics

Datasheet81 pages16 years ago

Mouser

Texas Instruments

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.801
$ 6.176
Stock
97,597
305,990
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Resolution
1.5 B
1.5 B
Interface
I2S, SPI
I2S, SPI
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

MicrochipMTCH6303-I/PT
IC TOUCH CTRLR 64TQFP / Capacitive Touch Screen 64-Pin TQFP Tray
Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBR
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with Ref 48-TQFP -40 to 85
Texas InstrumentsPCM4104PFBR
4-Ch 24-Bit 216kS/s Audio DAC, 118dB SNR, SPI/Serial, TQFP
Texas InstrumentsTVP5146PFP
NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70
Texas InstrumentsTHS1401CPFB
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TSC2300IPAGR provided by its distributors.

Touch Screen Controllers 20-Bit, 48-Ksps I2S Audio Codec
"SMART" 4-Wire Touch Screen Controller, St. DAC / Mono ADC, HP Amplifier (Keypad Int.+ 6 GPIOs) 64-TQFP -40 to 85
PROGRAMMABLE TSC WITH AUDIO CODEC
PROGRAMMABLE TOUCH SCREENCONTROLLER WITH AUDIOCODEC
IC TOUCH SCREEN 12BIT SER 64TQFP
CONSUMER CIRCUIT, CMOS, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.