Texas Instruments THS1401CPFB

14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70
$ 4.613

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1401CPFB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet39 pages26 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.613
$ 23.104
Stock
176,788
325,792
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
-
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsTHS1401QPHP
ADC 1-Channel Single Pipelined 1Msps 14-Bit Parallel 48-Pin HTQFP EP
Texas InstrumentsTHS1403CPFB
14-Bit, 3-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70
Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments THS1401CPFB provided by its distributors.

14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70
1-Channel Single ADC Pipelined 1Msps 14-bit Parallel Automotive 48-Pin TQFP
3V~3.6V 72dB 1Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipeline TQFP-48 SMD mount 7mm*7mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.