Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSC2013QPWRQ1

1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-TSSOP -40 to 125
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2013QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet70 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet66 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+102%

CAD Models

Download Texas Instruments TSC2013QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2013QPWRQ1.

Related Parts

Texas InstrumentsTSC2007IPWR
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2007IPW
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2007IPWRQ1
Automotive Nano-Power Touch Screen Controller with I2C Serial Interface 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2013QPWRQ1 provided by its distributors.

1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-TSSOP -40 to 125
Resistive Touch Screen 4-Wire Automotive 16-Pin TSSOP T/R
Sensor Controller Resistive 2-CH Serial 16-Pin TSSOP T/R
TSC2013 I2C Lead Free 16-TSSOP (0.173 4.40mm Width) touch screen controller 3.3V 655muA 1.2mm -40C~125C
TOUCH SCREEN CTRL, 12BIT, TSSOP-16; Type d'interface CI: I2C; Résolution (Bits): 12bit; Tension, alimentation min.: 1.6V; Tension, alimentation max..: 3.6V; Type de boîtier de contrôleur: TSSOP; Nombre de broches: 16Broche(s);
Touch Screen Ctrl, 12Bit, Tssop-16; Ic Interface Type:I2C; Resolution (Bits):12Bit; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Controller Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:-; Automotive Qualification Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2013QPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2013QPWRQ1 .