Texas Instruments TSC2008IYZGR

TSC2008 SPI Lead Free 12-UFBGA DSBGA touch screen controller 1.2/3.6V 3.6V 285muA 625mum
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2008IYZGR.

Texas Instruments

Datasheet41 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet40 pages15 years ago
Datasheet10 pages19 years ago

iiiC

CAD Models

Download Texas Instruments TSC2008IYZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.735
Stock
375,491
204,447
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
12
12
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2008IYZGR.

Related Parts

Texas InstrumentsTSC2007IYZGT
12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
Texas InstrumentsTSC2014IYZGT
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
Texas InstrumentsTSC2014IYZGR
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
SX865 I2C Lead Free 12-WFDFN Exposed Pad touch screen controller 1.8V 105muA 730mum -40C~85C
SX865 I2C 12-UFBGA WLCSP TELECOM CIRCUIT touch screen controller 1.8V 2mm -40C~85C 12b
Touchscreen Controller, 4 or 5 Wire Resistive 12 bit SPI Interface 14-DFN (4x3)

Descriptions

Descriptions of Texas Instruments TSC2008IYZGR provided by its distributors.

TSC2008 SPI Lead Free 12-UFBGA DSBGA touch screen controller 1.2/3.6V 3.6V 285muA 625mum
Nano-Power Touch Screen Controller with SPI 12-DSBGA -40 to 85
Micro Touch Screen Controller 12-Pin DS-BGA T/R
Resistive Touch Screen 4-Wire 12-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.