Texas Instruments TSC2000IPWG4

4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2000IPWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet2 pages23 years ago

iiiC

CAD Models

Download Texas Instruments TSC2000IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.74
$ 4.74
Stock
117,211
230,904
230,904
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTSC2007IPWR
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2007IPW
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2013QPWRQ1
1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TSC2000IPWG4 provided by its distributors.

4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85
Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube
TSC2000 Serial Lead Free 20-TSSOP (0.173 4.40mm Width) touch screen controller 2.7V 2.3mA 1.2mm -40C~85C
PROG TOUCH SCREEN CNTRL, SMD, 2000; Sensor / Transducer Type:Touch; Current, Supply:1.25mA; Frequency Response:8MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:20; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2000; IC Generic Number:2000; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.