Texas Instruments TSC2000IPW

4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2000IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages23 years ago

Mouser

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments TSC2000IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.74
$ 3.566
Stock
234,610
246,325
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTSC2007IPWR
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2007IPW
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2013QPWRQ1
1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TSC2000IPW provided by its distributors.

4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85
Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube
TSC2000 Serial Lead Free 20-TSSOP (0.173 4.40mm Width) touch screen controller 6V 2.3mA 1.2mm -40C~85C
PROG TOUCH SCREEN CNTRL, SMD, 2000; Termination Type:SMD; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Base number:2000; IC Generic number:2000; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.