Texas Instruments TUSB6250PFC

High Speed USB 2.0 to ATA/ATAPI Bridge Controller USB 2.0 3.3V Tray 80-Pin TQFP
$ 4.118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB6250PFC.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet125 pages19 years ago
Technical Drawing2 pages27 years ago
Datasheet6 pages23 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB6250PFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.118
$ 4.118
Stock
709,050
344,865
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Mount
-
-
Number of Pins
80
80
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Interface
-
-
Data Rate
480 Mbps
-
Number of Ports
-
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TUSB6250PFC provided by its distributors.

High Speed USB 2.0 to ATA/ATAPI Bridge Controller USB 2.0 3.3V Tray 80-Pin TQFP
USB Bus Controller, CMOS, PQFP80
USB Lo-Pwr, Hi-Spd ATA/ ATAPI Brdg Solution
IC INTERFACE SPECIALIZED 80TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.