Texas Instruments TS5L100DG4

5-V, 2: 1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5L100DG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet2 pages19 years ago

CAD Models

Download Texas Instruments TS5L100DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.96
Stock
139,596
362,043
362,043
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5L100DG4.

Related Parts

Texas InstrumentsTS5L100DR
5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
Texas InstrumentsTS5L100D
IC ETHERNET SWITCH QUAD 16SOIC / Networking Switch IC 4 Channel 16-SOIC
MicrochipRE46C140S16F
IC SMOKE DETECTOR CMOS 16-SOIC / Sensor and Detector Interface 12V 16-Pin SOIC Tube
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C166S16F
Sensor and Detector Interface 12V 16-Pin SOIC N Tube
Texas InstrumentsDS26C32ATM/NOPB
CMOS Quad Differential Line Receiver, RS-422, 5V, 16-SOIC

Descriptions

Descriptions of Texas Instruments TS5L100DG4 provided by its distributors.

5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LAN Switch ICs; Supply Voltage Min:6V; Supply Voltage Max:6.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Bits:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.