Texas Instruments TS5L100D

IC ETHERNET SWITCH QUAD 16SOIC / Networking Switch IC 4 Channel 16-SOIC
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5L100D.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS5L100D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 1.96
Stock
208,308
347,545
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
7 ns
-
Turn-On Delay Time
7 ns
7 ns
Turn-Off Delay Time
4 ns
4 ns
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6.5 V
6.5 V
Max Supply Current
-
3 µA
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5L100D.

Related Parts

Texas InstrumentsTS5L100DR
5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
Texas InstrumentsTS5L100DG4
5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
MicrochipRE46C140S16F
MICROCHIP RE46C140S16F Smoke Detector Sensor, 17 V, Voltage, SOIC, 16 Pins, 6 V, 12 V
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C166S16F
Sensor and Detector Interface 12V 16-Pin SOIC N Tube
Texas InstrumentsDS26C32ATM/NOPB
CMOS Quad Differential Line Receiver, RS-422, 5V, 16-SOIC

Descriptions

Descriptions of Texas Instruments TS5L100D provided by its distributors.

IC ETHERNET SWITCH QUAD 16SOIC / Networking Switch IC 4 Channel 16-SOIC
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LAN SWITCH QUAD SPDT, SMD, 5L100; Termination Type:SMD; Case style:SOIC; Bandwidth:300MHz; Base number:5; Bits, No. of:4; Channels, No. of:4; IC Generic number:5L100; Logic function number:100; Pins, No. of:16; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Temperature, operating range:0°C to +70°C; Voltage, Vcc max:6.5V; Voltage, Vcc min:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.