Texas Instruments TS5L100DR

5-V, 2: 1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5L100DR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS5L100DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 2.775
Stock
392,821
226,110
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
-
7 ns
Turn-On Delay Time
7 ns
7 ns
Turn-Off Delay Time
4 ns
4 ns
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6.5 V
6.5 V
Max Supply Current
3 µA
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5L100DR.

Related Parts

Texas InstrumentsTS5L100D
IC ETHERNET SWITCH QUAD 16SOIC / Networking Switch IC 4 Channel 16-SOIC
MicrochipRE46C143S16F
CMOS Photoelectric Smoke Detector ASIC with interconnect. 16-Pin SOIC Tube
MicrochipRE46C166S16F
Sensor and Detector Interface 12V 16-Pin SOIC N Tube
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
Texas InstrumentsDS26LS31CM/NOPB
Quad High Speed Differential Line Drivers 16-SOIC 0 to 70
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments TS5L100DR provided by its distributors.

5-V, 2:1 (SPDT), 4-channel LAN switch 16-SOIC 0 to 70
Analog Multiplexer Quad 2:1 16-Pin SOIC T/R
QUAD SPDT WIDE-BANDWIDTH LAN SWITCH WITH LOW ON-STATE RESISTANCE
Switches and Multiplexers Quad SPDT Wide BW LAN Sw
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC ETHERNET SWITCH QUAD 16SOIC
SPDT, 4 Func, 4 Channel, CMOS, PDSO16
LAN Switch ICs; Supply Voltage Min:6V; Supply Voltage Max:6.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Bits:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.