Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A4594DCKR

5V, 1: 1 (SPST), 1-channel, analog switch, active high 5-SC70 -40 to 85
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4594DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.81%

CAD Models

Download Texas Instruments TS5A4594DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 1.34
$ 1.34
Stock
387,802
696,471
696,471
Authorized Distributors
1
5
5
Case/Package
SC
SOT-23-5
SOT-23-5
-3db Bandwidth
450 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
17 ns
50 ns
50 ns
Turn-Off Delay Time
14 ns
45 ns
45 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
250 nA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A4594DCKR.

Related Parts

Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85
Ic, analog Switch, single, spst, hct-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT66DFT1G
MC74VHC1G66DFT1G, MULTIPLEXER SINGLE SPST, 2 - 5.5 V, 5-PIN SC-88A
Analogue Switch, Spst - No, 1, 60 Ohm, 2V To 5.5V, Sot-353, 5 |Onsemi MC74VHC1G66DFT2G
Texas InstrumentsTS5A4595DCKR
5V, 1:1 (SPST), 1-channel, analog switch, active low 5-SC70 -40 to 85
Texas InstrumentsSN74LVC1G66QDCKRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A4594DCKR provided by its distributors.

5V, 1:1 (SPST), 1-channel, analog switch, active high 5-SC70 -40 to 85
COMMUTATEUR ANALOGIQUE SPST, -40 A 85°C; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 8ohm; Gamme de tension d'alimentation: 2V à 5.5V; Boîtier commutateur analogique: SC-70; Nom
Analogue Sw, Spst, -40 To 85Deg C; No. Of Channels:1Channels; Analogue Switch Type:Spst; On State Resistance Max:8Ohm; Supply Voltage Range:2V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A4594DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A4594DCKR .