Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS5A3359DCUR

ANALOGUE SWITCH, SINGLE, SP3T, VSSOP-8; ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3359DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet26 pages15 years ago
Datasheet26 pages18 years ago
Datasheet12 pages20 years ago
Technical Drawing2 pages21 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TS5A3359DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.509
Stock
1,084,028
402,457
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
-3db Bandwidth
-
75 MHz
Propagation Delay
-
-
Turn-On Delay Time
21 ns
23.5 ns
Turn-Off Delay Time
10.5 ns
13 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTS5A3154DCUR
5V, 2:1 (SPDT), 1-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A3357DCUR
Analog Switch/Analog Multiplexer Single 1:3 8-Pin VSSOP T/R / IC SWITCH SP3T US8
Texas InstrumentsTS5A3357DCUT
5V, 3:1 (SP3T), 1-channel, analog multiplexer 8-VSSOP -40 to 85
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance

Descriptions

Descriptions of Texas Instruments TS5A3359DCUR provided by its distributors.

ANALOGUE SWITCH, SINGLE, SP3T, VSSOP-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
5V, 3:1 (SP3T), 1-channel, analog multiplexer, 1Ω Ron 8-VSSOP -40 to 85
Other Interface ICs; TS5A3359DCUR; TEXAS INSTRUMENTS; 8; 5.5 V; 1.65 V; VSSOP
1-OHM SP3T ANALOG SWITCH 5-V/3.3-V SINGLE-CHANNEL 3:1 MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 1 Func, 3 Channel, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3359DCUR .