Texas Instruments TS5A3159DBVR

5V, 2: 1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
-93.75%

CAD Models

Download Texas Instruments TS5A3159DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTS5A3159ADBVR
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3166DBVR
5V, 1:1 (SPST), 1-channel, analog switch, active high, 0.9Ω Ron 5-SOT-23 -40 to 85
Texas InstrumentsTS5A3157DBVR
5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 85
Texas InstrumentsTS5A3160DBVT
5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Texas InstrumentsTS5A1066DBVR
5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
Texas Instruments1P1G66QDBVRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TS5A3159DBVR provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron 6-SOT-23 -40 to 85
Other Interface ICs; TS5A3159DBVR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SOT-23
SWITCH, ANALOG 1-OHM SPDT, 5A3159; No. of Channels:1Channels; Analogue Switch Type:SPDT; On State Resistance Max:1.1ohm; Supply Voltage Range:1.65V to 5.5V; Ana; Available until stocks are exhausted Alternative available
SWITCH, ANALOG 1-OHM SPDT, 5A3159; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 1.1ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: SOT-23; Bandwidth: 100MHz; Base Number: 5; Device Marking: TS5A3159DBVR; Logic Function Number: 3159; On Resistance Rds(on): 1.1ohm; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.65V; Supply Voltage Source: Single; Termination Type: Surface Mount Device; Turn Off Time: 15ns; Turn On Time: 20ns; Voltage Vcc Max: 5.5V; Voltage Vcc Min: 1.65V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A3159DBVR .
  • TS5A3159DBVR*
  • TS5A3159DBVR.