Texas Instruments TS5A3159ADBVT

5V, 2: 1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SOT-23 -40 to 85
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A3159ADBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TS5A3159ADBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.313
$ 0.313
Stock
271,791,713
682,683
682,683
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
30 ns
30 ns
30 ns
Turn-Off Delay Time
20 ns
20 ns
20 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
50 nA
50 nA
50 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTS5A3160DBVR
ANALOG SWITCH SINGLE, SPDT, SOT-23-6; AN; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas Instruments1P1G3157QDBVRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SOT-23 -40 to 125
Texas InstrumentsTS5A3159QDBVRQ1
Analog Switch/Analog Multiplexer Single 1:2 Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TS5A3159ADBVT provided by its distributors.

5V, 2:1 (SPDT), 1-channel, analog switch, 1Ω Ron, powered-off protection 6-SOT-23 -40 to 85
Analog Switch/Analog Multiplexer Single 1:2 6-Pin SOT-23 T/R
Switches and Multiplexers SPDT ANALOG SWITCH
IC SWITCH SPDTX1 900MOHM SOT23-6
SPDT, 1 Func, 1 Channel, PDSO6
TS5A3159A 1-CHANNEL, 2:1 ANALOG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.