Texas Instruments TS3USB221RSERG4

High-Speed USB 2.0 (480 Mbps) 1: 2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221RSERG4.

Official Datasheet20 years ago

Inventory History

3 month trend:
-9.21%

CAD Models

Download Texas Instruments TS3USB221RSERG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.393
Stock
330,611
1,558,377
Authorized Distributors
2
3
Case/Package
QFN
QFN
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
12 ns
12 ns
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTS3USB31ERSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB30RSWR
10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
Texas InstrumentsTS3USB31RSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3USB221RSERG4 provided by its distributors.

High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
Analog Multiplexer Single 2:1 10-Pin UQFN T/R
Usb Switch, 480Mbps, 1.1Ghz, Qfn-10, Full Reel
Differential Multiplexer, 1 Func, 2 Channel, PQCC10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.