Texas Instruments TS3USB221ERSER

Other Interface ICs; TS3USB221ERSER; TEXAS INSTRUMENTS; 10; 3.6 V; 2.3 V; QFN
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3USB221ERSER.

Newark

Datasheet27 pages11 years ago

Texas Instruments

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-51.69%

CAD Models

Download Texas Instruments TS3USB221ERSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTS3USB31ERSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB30RSWR
10Ω 1 DPDT(DPDT) QFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
Texas InstrumentsTS3USB31RSER
High-Speed USB 2.0 (480-Mbps) 1-Port Switch With Single Enable 8-UQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3USB221ERSER provided by its distributors.

Other Interface ICs; TS3USB221ERSER; TEXAS INSTRUMENTS; 10; 3.6 V; 2.3 V; QFN
Analog Multiplexer Single 2:1 10-Pin UQFN T/R / IC USB SWITCH DUAL 1X2 10-QFN
High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
Texas Instruments Analog switch, UQFNencapsulation, 10Pin
UQFN-10-EP(1.5x2) Analog Switches / Multiplexers ROHS
USB 2.0 1:2 Mux/Demux Switch, 1GHz BW, 480Mbps, QFN
Differential Multiplexer, 1 Func, 2 Channel, PQCC10
USB Switch ICs Hi-Spd USB 2.0 1:2 Mux/DeMux Sw
Texas Instruments,TS3USB221ERSER,IC,Swit
RS APAC
High-Speed USB 2.0 Mux/Demux Sw

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3USB221ERSER .
  • TS3USB221ERSER.