Texas Instruments TS3A5017RGYR

3.3-V, 4: 1, 2-channel general-purpose analog multiplexer 16-VQFN -40 to 85
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A5017RGYR.

Texas Instruments

Datasheet31 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+53.50%

CAD Models

Download Texas Instruments TS3A5017RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTS3A5018RGYR
3.3V, 2:1 (SPDT), 4-channel, analog switch 16-VQFN -40 to 85
Texas InstrumentsSN74CBTLV3257RGYR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-VQFN -40 to 85
Texas InstrumentsSN74CBTLV3251RGYR
LOW-VOLTAGE 1-OF-8 FET MULTIPLEXER/DEMULTIPLEXER | IC 1-8 FET MUX/DEMUX LV 16-VQFN

Descriptions

Descriptions of Texas Instruments TS3A5017RGYR provided by its distributors.

3.3-V, 4:1, 2-channel general-purpose analog multiplexer 16-VQFN -40 to 85
QFN-16-EP(3.5x4) Analog Switches / Multiplexers ROHS
Analog Switch Dual SP4T 16-Pin VQFN EP T/R
IC SWITCH SP4T X 2 12OHM 16VQFN
DUAL 4-CHANNEL SGL ENDED MULTIPLEXER PQCC16
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:12ohm; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.