Texas Instruments TRF3761-BIRHAR

Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
$ 8.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF3761-BIRHAR.

Texas Instruments

Datasheet60 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet59 pages18 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF3761-BIRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF3761-BIRHAR.

Related Parts

Texas InstrumentsTRF3761-GIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3761-EIRHAT
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Texas InstrumentsTRF3761-HIRHAR
Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TRF3761-BIRHAR provided by its distributors.

Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85
Clock Generator 10MHz to 104MHz-IN 40-Pin VQFN EP T/R
PLL Frequency Synthesizer Single 40-Pin VQFN EP T/R
Clocking Circuits Low Noise Integer N PLL Freq Synth
QUAD Obsolete Surface Mount NICKEL PALLADIUM GOLD Integer-N Synthesizer/VCO IC -40C~85C 6mm 150mA 1.71GHz
PLL WITH VCO, 1.711GHZ, QFN-40, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF3761BIRHAR