
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-TPSM82866AA0SRDJRCT-ND | 5,818 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TPSM82866AA0SRDJR | 0 | 3K | |||||||||
| Mouser | 595-PSM82866AA0SRDJR | 5,852 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | TPSM82866AA0SRDJR | 3,000 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-TPSM82866AA0SRDJR | 5,540 | 7 | 15h |
Download Texas Instruments TPSM82866AA0SRDJR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments TPSM82866AA0SRDJR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: