Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS92314ADR/NOPB

high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92314ADR/NOPB.

Texas Instruments

Datasheet26 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92314ADR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.554
Stock
364,187
211,258
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
13 V
-
Max Input Voltage
35 V
-
Max Output Current
2 A
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
6 V
-
Max Output Voltage
60 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Diodes Inc.AL8820SP-13
LED DRVR Buck/Boost 1-CH None 40V 2A 8-Pin SOIC EP T/R
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
Diodes Inc.AL6562S-13
Tape & Reel (TR) Step-Up (Boost) Surface Mount EAR99 led driver 4.9mm 22V -40C~150C TJ

Descriptions

Descriptions of Texas Instruments TPS92314ADR/NOPB provided by its distributors.

high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
IC LED DRIVER OFFLINE 8SOIC / LED Driver 3000uA Supply Current 8-Pin SOIC T/R
Tape & Reel (TR) TPS92314 Flyback Surface Mount led driver 4.9mm 2A 35V 60kHz~150kHz
Flyback 60KHz~150KHz 6V 13V 60V 35V No SOIC-8 wire mounting,SMD mount,glue mount 1.5mm(height)
LED DRVR Flyback 1-CH Analog 60V 2A 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92314ADRNOPB