Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS92314AD/NOPB

high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92314AD/NOPB.

Texas Instruments

Datasheet26 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92314AD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.578
Stock
211,258
364,187
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
-
13 V
Max Input Voltage
-
35 V
Max Output Current
-
2 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
6 V
Max Output Voltage
-
60 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
LED DRVR 2Segment 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V 8-Pin SOIC N T/R
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Diodes Inc.AL6562AS-13
AL6562A Series 600 mA 22 V Single Output Surface Mount LED Driver - SOIC-8
MicrochipHV9803LG-G
Tape & Reel (TR) HV9803 Analog PWM Surface Mount led driver 540.001716mg 2.5mA 13.2V 650mW

Descriptions

Descriptions of Texas Instruments TPS92314AD/NOPB provided by its distributors.

high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
Tube TPS92314 Flyback Surface Mount led driver 4.9mm 1.2mA 35V 60kHz~150kHz
LED DRVR Flyback 1-CH Analog 60V 2A 8-Pin SOIC Tube
Flyback, 60kHz~150kHz, 6V, 13V, 60V, 35V, No, SOIC-8, Wire Mount, SMD
LED Driver 3000uA Supply Current 8-Pin SOIC Tube
LED Lighting Drivers OffLine Primary Side Sensing Cntrller
TPS92314A OFF-LINE PRIMARY SIDE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92314ADNOPB