onsemi NCV3066DR2G

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV3066DR2G.

IHS

Datasheet21 pages3 years ago

HQonline

Electro Sonic

Augswan

iiiC

Inventory History

3 month trend:
-1.33%

CAD Models

Download onsemi NCV3066DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.66
$ 1.291
Stock
983,405
533,588
Authorized Distributors
6
6
Display Type
-
-
Output Current
1.5 A
1.5 A
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
Analog, PWM
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
40 V
40 V
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin SOIC N T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
MicrochipMIC4802YME
LED Lighting Drivers 800mA Single Channel WLED Driver w/ Ultrafast PWM Control
MicrochipMIC4801YM
MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
Analog DevicesMAX16839ASA+
High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect

Descriptions

Descriptions of onsemi NCV3066DR2G provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
NCV3066 Series 3 to 40 V 250 kHz Current Buck Regulator for LEDS - SOIC-8
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin SOIC N T/R
LED DRV, BOOST, BUCK, INVERTING, SOIC-8; Device Topology: Boost, Buck, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; Output Voltage Max: 40V; Output Current Max: 1.5A; Switching Frequency: 300kHz; No. of Outputs: 1O

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd