Texas Instruments TPS79501DRBT

500-mA, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79501DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages15 years ago
Datasheet20 pages18 years ago
Datasheet2 pages23 years ago

Farnell

Augswan

Newark

Arrow Electronics

Inventory History

3 month trend:
-17.77%

CAD Models

Download Texas Instruments TPS79501DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.954
$ 1.502
$ 1.502
Stock
795,138
4,562,755
4,562,755
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
110 mV
105 mV
105 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79501QDRBRQ1
Automotive 500-mA, adjustable low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73501DRBT
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73512DRBT
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Analog DevicesADP1715ARMZ-2.5-R7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-1.2-R7
LDO VOLTAGE REGULATOR, FIXED, 1.2V, 500mA, MSOP-8

Descriptions

Descriptions of Texas Instruments TPS79501DRBT provided by its distributors.

500-mA, low-dropout voltage regulator with enable 8-SON -40 to 125
59dB~39dB(100Hz~100kHz) 385μA Positive Adjustable 500mA 1 1.2V 2.7V 5.5V 5.5V 3mV 0.05(Typ) SON SMD, Adhesive Mount 3mm × 3mm × 880μm
LDO, 500MA, ADJ, 8-SON; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 5.5V; Courant
Ldo, 500Ma, Adj, 8-Son; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79501DRBT
LDO, 500MA, ADJ, 8-SON; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:110mV; LDO Regulator Case Style:SON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +125°C; Output Voltage Adjustable Range:1.2V to 5.5V; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Primary Input Voltage:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.