Texas Instruments TPS73512DRBT

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73512DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages14 years ago
Datasheet27 pages15 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-16.73%

CAD Models

Download Texas Instruments TPS73512DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.15
$ 1.15
Stock
170,254
576,906
576,906
Authorized Distributors
4
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.2 V
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
-
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
28 dB
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73515DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73515DRBT
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73501DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Analog DevicesADM7170ACPZ-R7
LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 to 5.0 V (adj.)

Descriptions

Descriptions of Texas Instruments TPS73512DRBT provided by its distributors.

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO Regulator, Positive Fixed 500mA 1.2V-6.5V In 1.2V-2.7V Out 500mV@500mA 66dB~22dB(100Hz~100kHz) 65μA 0.005%/mA(Typ) 0.02(Typ) SON SMD, Adhesive Mount 950μm H
TPS73512 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 500mV 1mm 500mA 1.54W
LDO, FIXED, 1.2V, 0.5A, VSON-8; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 1.2V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 1.2V, 0.5A, Vson-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73512DRBT
LDO, FIXED, 1.2V, 0.5A, VSON-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:VSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.2V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73512DRBT .