Texas Instruments TPS780230300DRVR

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS780230300DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet32 pages14 years ago
Datasheet27 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages16 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TPS780230300DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.695
Stock
442,841
239,952
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
-
3 V
Min Output Voltage
-
2.3 V
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS780230300DRVR.

Related Parts

Texas InstrumentsTPS78222DRVR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
Texas InstrumentsTPS780330220DRVR
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
Texas InstrumentsTPS78101DRVR
150-mA, ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS780230300DRVR provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage
40dB~15dB(10Hz~1kHz) 800nA Positive Fixed 150mA 1Ch 2.3V 2.2V 2.3V, 3V 5.5V 250mV@250mA 2% 1% SON SMD, Adhesive Mount 2mm × 2mm × 750μm
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.