Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS76815QPWPRQ1

Automotive Catalog Fast Transient-Response 1-A Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125

$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76815QPWPRQ1.

Texas Instruments

Datasheet23 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76815QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 2.676
$ 2.676
Stock
198,942
322,477
322,477
Authorized Distributors
2
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20

Related Parts

Texas InstrumentsTPS7A7100RGWT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGWR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1752ACPZ-1.2-R7
LDO Regulator Pos 1.2V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1752ACPZ-1.8-R7
LDO Regulator Pos 1.8V 0.8A 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPS76815QPWPRQ1 provided by its distributors.

Automotive Catalog Fast Transient-Response 1-A Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125
60dB(1kHz) 125μA positive electrode Fixed 1A 1 1.5V 2.7V 1.5V 10V 230mV 3 mV 0.01% HTSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:230mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:10V; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.