Texas Instruments TPS7A7100RGTR

1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7100RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet29 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-44.87%

CAD Models

Download Texas Instruments TPS7A7100RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 1.737
Stock
494,876
457,452
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
5 V
Min Output Voltage
-
900 mV
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
140 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
VQFN
Number of Pins
16
16
Min Input Voltage
1.425 V
1.425 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A7100RGTR.

Related Parts

Texas InstrumentsTPS7A7200RGTT
Adjustable Regulator 2A 900mV 1.425V 5V 6.5V 470mV@2A QFN SMD, Adhesive Mount 950μm H
Analog DevicesADP1754ACPZ-1.5-R7
IC REG LINEAR 1.5V 1.2A 16LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
Analog DevicesADP1754ACPZ-1.1-R7
LDO Regulator Pos 1.1V 1.2A 16-Pin LFCSP EP T/R
Analog DevicesADP1752ACPZ-1.5-R7
LDO Regulator Pos 1.5V 0.8A 16-Pin LFCSP EP T/R
LDO Regulator, 3 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
NCP59744 Series 3.6 V 3 A Dual-Rail Very Low-Dropout Linear Regulator - QFN-20

Descriptions

Descriptions of Texas Instruments TPS7A7100RGTR provided by its distributors.

1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 0.9 V ~ 5 V 1A 16-QFN (3x3)
25dB 4mA positive electrode Adjustable (Fixed) 1A 1 900mV 1.425V 5V 6.5V 350mV@ 1A 0.975A 0.01(Typ) VQFN-16 SMD mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.