Texas Instruments TPS76630DR

Single Output LDO, 250mA, Fixed(3.0V), Low Quiescent Current, Power Good (PG) Output 8-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76630DR.

Texas Instruments

Datasheet24 pages15 years ago
Datasheet22 pages18 years ago

CAD Models

Download Texas Instruments TPS76630DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 2.588
Stock
388,250
197,076
197,076
Authorized Distributors
0
4
4
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
3 V
3 V
Min Output Voltage
-
3 V
3 V
Output Voltage
3 V
3 V
3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
270 mV
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Related Parts

MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N T/R
MicrochipTC1107-5.0VOA
LDO Regulator Pos 5V 0.3A 8-Pin SOIC N Tube
Texas InstrumentsTPS76527DR
LDO Regulator Pos 2.7V 0.15A 8-Pin SOIC T/R
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76525D
150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76630DR provided by its distributors.

Single Output LDO, 250mA, Fixed(3.0V), Low Quiescent Current, Power Good (PG) Output 8-SOIC
Op Amp, 63dB(1kHz), 50μA, Fixed +250mA, 1-Ch, 3V~10V, 470mV@250mA, 0.5% Typ, 0.01 Typ, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 13.5 V; Maximum Voltage Tolerance: 3 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:270mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.