Microchip TC1174VOA

300mA CMOS LDO with Shutdown and VREF Bypass | IC REG LIN POS ADJ 300MA 8SOIC
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1174VOA.

Microchip

Datasheet14 pages13 years ago
Datasheet12 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1174VOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.988
Stock
115,782
83,476
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
5.95 V
5.95 V
Output Current
300 mA
300 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1107-3.3VOA
TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8
300Ma Ldo With Shutdown & V Ref Bypass,; |Microchip Technology TC1107-2.7VOATR
LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip TC1174VOA provided by its distributors.

300mA CMOS LDO with Shutdown and VREF Bypass | IC REG LIN POS ADJ 300MA 8SOIC
LDO Regulator Pos 1.165V to 5.95V 0.3A 8-Pin SOIC N
300mA Adjustable LDO with Shutdown & V REF Bypass
Voltage Regulator; |Microchip Technology TC1174VOA
60dB(1kHz) 90μA positive electrode Adjustable 300mA 1 1.2V 2.7V 5.95V 6V 480mV@ 300mA 1.1%(Typ) 0.05% SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.