Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS74901KTWRG3

Single Output LDO, 3.0A, Adj. (0.8 to 3.6V), Programmable Soft-Start 7-DDPAK/TO-263 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74901KTWRG3.

Texas Instruments

Datasheet27 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Datasheet9 pages19 years ago
Technical Drawing2 pages25 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPS74901KTWRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.022
$ 2.022
Stock
107,078
273,898
273,898
Authorized Distributors
0
1
1
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7

Related Parts

Texas InstrumentsTPS74401KTWR
3-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator
Texas InstrumentsTPS74401KTWRG3
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 3A D2-PAK-7, FULL REEL
Texas InstrumentsTPS74401KTWTG3
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PSSO7
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
LDO Regulator Pos 5V 0.5A Automotive 8-Pin(7+Tab) D2PAK T/R / IC REG LDO 5V 0.5A D2PAK
NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7

Descriptions

Descriptions of Texas Instruments TPS74901KTWRG3 provided by its distributors.

Single Output LDO, 3.0A, Adj. (0.8 to 3.6V), Programmable Soft-Start 7-DDPAK/TO-263 -40 to 125
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.28V Dropout, PMOS, PSSO7
LDO Regulator Pos 0.798V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R
TO-263 Surface Mount RoHS Compliant Matte Tin (Sn) voltage regulator linear 120mV 4.955mm 3A 5.32W
IC REG LINEAR POS ADJ 3A DDPAK
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:0.8V to 3.6V; Dropout Voltage, Vdo:120mV; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.