Texas Instruments TPS73701DRVT

Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO6
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73701DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages16 years ago

HQonline

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-99.99%

CAD Models

Download Texas Instruments TPS73701DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.06
Stock
222,335
351,367
Authorized Distributors
0
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
Output Current
1 A
1 A
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
37 dB
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS7A3701DRVT
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin SON T/R
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
Texas InstrumentsTPS72501DCQRG4
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Texas InstrumentsTPS7A3501DRVT
1-A, low-noise, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
MCP1826-1202E/AT, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5-PIN TO-220

Descriptions

Descriptions of Texas Instruments TPS73701DRVT provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO6
58dB~37dB(100Hz~10kHz) 400μA Positive Adjustable 1A 1 1.2V 2.2V 5.5V 5.5V 500mV@1A 0.002%/mA(Typ) 0.01(Typ) SON SMD, Adhesive Mount 750μm H
LDO, ADJ, 1A, 1.2V-5.5V, WSON-6; Output Type: Adjustable; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 5.5V; Output Current

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73701DRVT .