Texas Instruments TPS72501DCQRG4

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72501DCQRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago
Datasheet18 pages24 years ago

Newark

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments TPS72501DCQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 3.67
Stock
270,833
254,912
254,912
Authorized Distributors
1
2
2
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS79628DCQR
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79618DCQRG4
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS73725DCQR
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72501DCQRG4 provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
LDO Regulator Pos 1.2V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R
IC, ADJ LDO REG, 1.22V TO 5.5V, SOT223-6, FULL REEL
LOW INPUT VOLTAGE, ANY CAP, 1-A LDO REG W/SUPERVISOR<AZ
IC REG LINEAR POS ADJ 1A SOT223
IC REG LIN POS ADJ 1A SOT-223-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.