Texas Instruments TPS7A3701DRVT

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin SON T/R
$ 1.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3701DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Newark

Farnell

Augswan

Inventory History

3 month trend:
-91.25%

CAD Models

Download Texas Instruments TPS7A3701DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.396
$ 1.108
Stock
366,325
337,347
Authorized Distributors
3
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
5.5 V
-
Min Output Voltage
1.2 V
-
Output Voltage
5.5 V
5.37 V
Output Current
1 A
1 A
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
32 dB
32 dB
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A3701DRVT.

Related Parts

Texas InstrumentsTPS73701DRVT
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO6
Texas InstrumentsTPS73701DCQ
Low Drop Out (LDO) Regulator Position 1.2 Volt to 5.5 Volt 1A 6-Pin(5+Tab) SOT-223
Texas InstrumentsTPS73701DCQR
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
MCP1826-1202E/AT, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5-PIN TO-220

Descriptions

Descriptions of Texas Instruments TPS7A3701DRVT provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin SON T/R
TEXAS INSTRUMENTS TPS7A3701DRVTLDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 130mV drop, 1.2V to 5.5V/1A out, SON-6
58dB~37dB (100Hz~10kHz), 400μA, Positive, Adjustable, 1A, 1-Ch, 1.2V, 2.2V, 5.37V, 5.5V, 200mV@1A, 0.5% (Typ), 0.01 (Typ), SON, SMD, Adhesive Mount, 750μm H
TPS7A3701 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 130mV 800mum 1A -40C~125C
IC, LDO VOLT REG, 1A, 2.2V-5.5V, SON-6; Output Type: Adjustable; Input Voltage Min: 2.2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 5.5V; Output Current: 1A; Dropout Voltage Vdo: 130mV; LDO Regulator Case Style: SON; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Output Voltage Max: 5.5V; Output Voltage Min: 1.2V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A3701DRVT .