Texas Instruments TPS7A3501DRVT

1-A, low-noise, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3501DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Farnell

Newark

Augswan

Inventory History

3 month trend:
-8.70%

CAD Models

Download Texas Instruments TPS7A3501DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm
Texas InstrumentsTPS73701DCQ
Low Drop Out (LDO) Regulator Position 1.2 Volt to 5.5 Volt 1A 6-Pin(5+Tab) SOT-223
Texas InstrumentsTPS73701DCQR
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS7A3701DRVT
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin SON T/R
LDO Regulator, 1 A, Ultra-Low Dropout Vout: 1.5 V
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: Adj

Descriptions

Descriptions of Texas Instruments TPS7A3501DRVT provided by its distributors.

1-A, low-noise, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
IC, POWER FILTER, SON-6; Type de sortie: Ajustable; Tension, entrée min.: 1.71V; Tension, entrée max..: 5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.21V; Tension de sortie ajustable max.: 4.5V; Couran
Ic, Power Filter, Son-6; Output Type:adjustable; Input Voltage Min:1.71V; Input Voltage Max:5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.21V; Adjustable Output Voltage Max:4.5V; Output Current:1A; Dropout Voltage Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A3501DRVT .